+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H275CGHC

LED; in housing; No.of diodes: 2; red,green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H275CGHC
TME Symbol:
H275CGHC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
565nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H275CGHC
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
Net price for quantities from 4000 pcs - 0.62 USDGross price for quantities from 4000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)