+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H278CGBWD

LED; in housing; 3mm; No.of diodes: 2; blue,green; 25mA; 45°

Manufacturer: BIVAR

Manufacturer part number:
H278CGBWD
TME Symbol:
H278CGBWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
blue, green
Mounting
THT
LED current
25mA
LED lens
diffused
Viewing angle
45°
Wavelength
430nm, 568nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H278CGBWD
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
Net price for quantities from 2000 pcs - 1.88 USDGross price for quantities from 2000 pcs - 1.88 USD
Net price for quantities from 4000 pcs - 1.75 USDGross price for quantities from 4000 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)