+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H301CBC-180

LED; in housing; 3mm; No.of diodes: 2; red,green; 20mA; 45°

Manufacturer: BIVAR

Manufacturer part number:
H301CBC-180
TME Symbol:
H301CBC-180

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green, red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
45°
Wavelength
568nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H301CBC-180
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2000 pcs - 0.91 USDGross price for quantities from 2000 pcs - 0.91 USD
Net price for quantities from 4000 pcs - 0.85 USDGross price for quantities from 4000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)