+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H301CSRC-100

LED; in housing; red; No.of diodes: 2; 3mm; 20mA; Lens: transparent


Manufacturer: BIVAR

Manufacturer part number:
H301CSRC-100
TME Symbol:
H301CSRC-100

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
2
LED diameter
3mm
Mounting
THT
LED current
20mA
LED lens
transparent
Viewing angle
30°
Luminosity
60mcd
Wavelength
645nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H301CSRC-100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 4000 pcs - 0.49 USDGross price for quantities from 4000 pcs - 0.49 USD