+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H30E/1SD

LED; in housing; 3mm; No.of diodes: 1; red; 20mA; Lens: red,diffused

Manufacturer: LUCKYLIGHT

Manufacturer part number:
H30E/1SD
TME Symbol:
H30E/1SD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
80°
Luminosity
20...30mcd
Wavelength
640nm
Operating voltage
1.5...2.4V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators LUCKYLIGHT
*
H30E/1SD
Product withdrawn from the offer
Use the specification table below to search for similar products