+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CBWYGD

LED; in housing; 3mm; No.of diodes: 3; blue,green,yellow; 20mA

Manufacturer: BIVAR

Manufacturer part number:
H380CBWYGD
TME Symbol:
H380CBWYGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
blue, green, yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
50°
Wavelength
430nm, 568nm, 590nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CBWYGD
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 100 pcs - 3.06 USDGross price for quantities from 100 pcs - 3.06 USD
Net price for quantities from 250 pcs - 2.76 USDGross price for quantities from 250 pcs - 2.76 USD
Net price for quantities from 500 pcs - 2.60 USDGross price for quantities from 500 pcs - 2.60 USD
Net price for quantities from 1000 pcs - 2.38 USDGross price for quantities from 1000 pcs - 2.38 USD
Net price for quantities from 2000 pcs - 2.15 USDGross price for quantities from 2000 pcs - 2.15 USD
Net price for quantities from 4000 pcs - 2.00 USDGross price for quantities from 4000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)