+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CGHGD

LED; in housing; 1.8mm; No.of diodes: 3; red,green; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H380CGHGD
TME Symbol:
H380CGHGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
green, red
Mounting
THT
LED lens
diffused
Viewing angle
50°
Wavelength
568nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CGHGD
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)