+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CYDL

LED; in housing; 3mm; No.of diodes: 3; yellow; 2mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H380CYDL
TME Symbol:
H380CYDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
yellow
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
50°
Luminosity
2mcd
Wavelength
590nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CYDL
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.28 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
Net price for quantities from 2000 pcs - 0.99 USDGross price for quantities from 2000 pcs - 0.99 USD
Net price for quantities from 4000 pcs - 0.92 USDGross price for quantities from 4000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)