+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3DS-ML

Automation module: timer; 0,1s÷120h; SPDT; 250VAC/5A; 24÷48VDC

Manufacturer: OMRON

Manufacturer part number:
H3DS-ML
TME Symbol:
H3DS-ML

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,1s...120h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Counter operation modes
cyclical operation, cyclic operation with delayed switching on, delayed switching on, impulse, ON for the set interval
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Body dimensions
17.5x73x80mm
IP rating
IP20 at terminal side, IP30 (from the front)
Supply voltage
  • 24...48V DC
  • 24...230V AC
Gross weight73.63 g
Certificates
EAN code4548583753020
See other products in this category: Analogue Timers OMRON,
*
H3DS-ML
21 in TME stock
Net price for quantities from 1 pcs - 85.07 USDGross price for quantities from 1 pcs - 85.07 USD
Net price for quantities from 5 pcs - 79.34 USDGross price for quantities from 5 pcs - 79.34 USD
Net price for quantities from 10 pcs - 73.60 USDGross price for quantities from 10 pcs - 73.60 USD
No. of pieces (Multiplicity: 1)