+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3DS-SLC

Automation module: timer; 0,1s÷120h; SPDT; 250VAC/5A; 24÷48VDC


Manufacturer: OMRON

Manufacturer part number:
H3DS-SLC
TME Symbol:
H3DS-SLC

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,1s...120h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Counter operation modes
cyclical operation, delayed switching on, impulse, ON for the set interval
Electrical connection
spring-loaded terminals
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Body dimensions
17.5x73x80mm
IP rating
IP20 at terminal side, IP30 (from the front)
Supply voltage
  • 24...48V DC
  • 24...230V AC
Gross weight73 g
Certificates
EAN code4548583752955
See other products in this category: Analogue Timers OMRON,
*
H3DS-SLC
0 in TME stock
Net price for quantities from 1 pcs - 72.51 USDGross price for quantities from 1 pcs - 72.51 USD
Net price for quantities from 5 pcs - 67.77 USDGross price for quantities from 5 pcs - 67.77 USD
Net price for quantities from 10 pcs - 63.03 USDGross price for quantities from 10 pcs - 63.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.