+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H420CGGHHD

LED; in housing; red,green; No.of diodes: 4; 3mm; 20mA; 100°


Manufacturer: BIVAR

Manufacturer part number:
H420CGGHHD
TME Symbol:
H420CGGHHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
4
LED diameter
3mm
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
100°
Wavelength
568nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H420CGGHHD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
Net price for quantities from 2000 pcs - 1.01 USDGross price for quantities from 2000 pcs - 1.01 USD
Net price for quantities from 4000 pcs - 0.94 USDGross price for quantities from 4000 pcs - 0.94 USD