+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H480CYDL

LED; in housing; No.of diodes: 4; yellow; 2mA; Lens: diffused; 100°


Manufacturer: BIVAR

Manufacturer part number:
H480CYDL
TME Symbol:
H480CYDL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
4
LED colour
yellow
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
100°
Luminosity
0.3mcd
Wavelength
590nm
Operating voltage
2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H480CYDL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD