+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H485CGBWHGD

LED; in housing; 1.8mm; No.of diodes: 4; RGB; Lens: diffused; 50°

Manufacturer: BIVAR

Manufacturer part number:
H485CGBWHGD
TME Symbol:
H485CGBWHGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
RGB
Mounting
THT
LED lens
diffused
Viewing angle
50°
Wavelength
430nm, 568nm, 625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H485CGBWHGD
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.68 USDGross price for quantities from 250 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 2.52 USD
Net price for quantities from 1000 pcs - 2.30 USDGross price for quantities from 1000 pcs - 2.30 USD
Net price for quantities from 2000 pcs - 2.08 USDGross price for quantities from 2000 pcs - 2.08 USD
Net price for quantities from 4000 pcs - 1.94 USDGross price for quantities from 4000 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)