+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H485CGGBWGD

LED; in housing; 1.8mm; No.of diodes: 4; blue,green; 20mA; 50°

Manufacturer: BIVAR

Manufacturer part number:
H485CGGBWGD
TME Symbol:
H485CGGBWGD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
blue, green
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
50°
Wavelength
430nm, 568nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H485CGGBWGD
0 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
Net price for quantities from 250 pcs - 2.73 USDGross price for quantities from 250 pcs - 2.73 USD
Net price for quantities from 500 pcs - 2.58 USDGross price for quantities from 500 pcs - 2.58 USD
Net price for quantities from 1000 pcs - 2.36 USDGross price for quantities from 1000 pcs - 2.36 USD
Net price for quantities from 2000 pcs - 2.13 USDGross price for quantities from 2000 pcs - 2.13 USD
Net price for quantities from 4000 pcs - 1.98 USDGross price for quantities from 4000 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)