+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5008NLT

Transformer: impulse; SMD; 350uH; 13.6x13.6x5.7mm; audio; 1÷100MHz

Manufacturer: PULSE

Manufacturer part number:
H5008NLT
TME Symbol:
H5008NLT

Specification

Manufacturer
PULSE
Type of transformer
impulse
Mounting
SMD
Inductance
350µH
Body dimensions
13.6x13.6x5.7mm
Application
audio
Frequency
1...100MHz
Operating temperature
0...70°C
Gross weight2.7 g
Certificates
See other products in this category: Inductors PULSE,
*
H5008NLT
0 in TME stock
Net price for quantities from 350 pcs - 8.35 USDGross price for quantities from 350 pcs - 8.35 USD
No. of pieces (Multiplicity: 350)