+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5S-WFB2

Programmable time switch; 100÷240VAC; for DIN rail mounting


Manufacturer: OMRON

Manufacturer part number:
H5S-WFB2
TME Symbol:
H5S-WFB2

Specification

Manufacturer
OMRON
Type of automation module
programmable time switch
Mounting
for DIN rail mounting
Timers features
weekly
Operating temperature
-10...55°C
IP rating
IP20
Supply voltage
  • 100...240V AC
Gross weight283.5 g
Certificates
EAN code4547648356589
See other products in this category: Digital Timers OMRON,
*
H5S-WFB2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 537.28 USDGross price for quantities from 1 pcs - 537.28 USD
Net price for quantities from 5 pcs - 498.91 USDGross price for quantities from 5 pcs - 498.91 USD