+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H5S-YB2D-X

Automation module: programmable time switch; 24VDC; IP20

Manufacturer: OMRON

Manufacturer part number:
H5S-YB2D-X
TME Symbol:
H5S-YB2D-X

Specification

Manufacturer
OMRON
Type of automation module
programmable time switch
Mounting
for DIN rail mounting
Timers features
yearly
Operating temperature
-10...55°C
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight277 g
Certificates
EAN code4547648356633
See other products in this category: Digital Timers OMRON,
*
H5S-YB2D-X
0 in TME stock
Net price for quantities from 1 pcs - 869.68 USDGross price for quantities from 1 pcs - 869.68 USD
Net price for quantities from 5 pcs - 807.56 USDGross price for quantities from 5 pcs - 807.56 USD
No. of pieces (Multiplicity: 1)