+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7120

Fuse holder; Leads: leads x2; Dim: 14.3x31.2mm; Len: 130mm


Manufacturer: ELED

Manufacturer part number:
H7120
TME Symbol:
H7120

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Leads
leads x2
Dimensions
14.3x31.2mm
Cable length
0.13m
Gross weight12.91 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H7120
1000 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.75 USDGross price for quantities from 500 pcs - 1.75 USD
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs