+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7325

Fuse holder; on cable; Leads: leads x2; Dim: 42x16.5mm; Len: 130mm


Manufacturer: ELED

Manufacturer part number:
H7325
TME Symbol:
H7325

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Mounting
on cable
Leads
leads x2
Dimensions
42x16.5mm
Cable length
0.13m
Gross weight10.6 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H7325
0 in TME stock
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
Net price for quantities from 2000 pcs - 1.56 USDGross price for quantities from 2000 pcs - 1.56 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.