+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7335

Fuse holder; on cable; Leads: leads x2; Dim: 42x16.5mm; Len: 130mm


Manufacturer: ELED

Manufacturer part number:
H7335
TME Symbol:
H7335

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Mounting
on cable
Leads
leads x2
Dimensions
42x16.5mm
Cable length
0.13m
Additional functions
transparent cover
Gross weight13.54 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H7335
914 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
Net price for quantities from 1000 pcs - 1.72 USDGross price for quantities from 1000 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs