+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7400

Fuse holder; 10.9mm; Dim: 14.3x6x24.5mm; Len: 120mm


Manufacturer: ELED

Manufacturer part number:
H7400
TME Symbol:
H7400

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Dimensions
14.3x6x24.5mm
Cable length
0.12m
Electrical connection
wires
Gross weight7.04 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H7400
223 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.09 USD
Net price for quantities from 1000 pcs - 2.03 USDGross price for quantities from 1000 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs