+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7ET-N1-B

Counter: electronical; with access lock; working time; LCD


Manufacturer: OMRON

Manufacturer part number:
H7ET-N1-B
TME Symbol:
H7ET-N1-B

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of counter
with access lock
Type of counted signal
working time
Kind of display used
LCD
Counting range
999h59min59s/9999h59,9min
Body dimensions
48x24x48.5mm
Operating temperature
-10...55°C
Display height 1
8.6mm
Mounting hole dimensions
45x22mm
Resetting method
electrical, locking possibility, manual
Electrical connection
screw terminals
Kind of input 1
contact
IP rating
IP66 (from the front)
Mounting
on panel
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight80 g
Certificates
EAN code4548583755864
See other products in this category: Hour Counters OMRON,
*
H7ET-N1-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 108.62 USDGross price for quantities from 1 pcs - 108.62 USD
Net price for quantities from 10 pcs - 100.49 USDGross price for quantities from 10 pcs - 100.49 USD