+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of counter | with access lock | |
Type of counted signal | working time | |
Kind of display used | LCD | |
Counting range | 999999,9h/3999d23,9h | |
Body dimensions | 48x24x48.5mm | |
Operating temperature | -10...55°C | |
Display height 1 | 8.6mm | |
Mounting hole dimensions | 45x22mm | |
Resetting method | electrical, locking possibility, manual | |
Electrical connection | screw terminals | |
Kind of input 1 | NPN, PNP, voltage | |
IP rating | IP66 (from the front) | |
Mounting | on panel |