+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H7HP-A

Counter: electronical; progressive/reversing; time/pulses; LCD

Manufacturer: OMRON

Manufacturer part number:
H7HP-A
TME Symbol:
H7HP-A

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of counter
progressive/reversing
Type of counted signal
time/pulses
Kind of display used
LCD
Counting range
-99999...999999
Body dimensions
72x36x66mm
Operating temperature
-10...55°C
Display height 1
15mm
Mounting hole dimensions
68x33mm
Resetting method
electrical, manual
Electrical connection
screw terminals
Kind of input 1
NPN, PNP
Output 1 electrical parameters
12V DC / 50mA
Mounting
on panel
Kind of output 1
supply
Kind of input 2
NPN, PNP
Electrical input 1 parameters
0...5V, 9...24V
Electrical input 2 parameters
0...5V, 9...24V
The additional control inputs
RESET, START, STOP
Max IN1 counting frequency
5kHz
IN2 max counting frequency
5kHz
Supply voltage
  • 100...240V AC
Gross weight200 g
Certificates
See other products in this category: Hour Counters OMRON
*
H7HP-A
Product withdrawn from the offer
Use the specification table below to search for similar products