+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | positioning | |
Number of outputs | 32 | |
Manufacturer series | H8PS | |
Body dimensions | 96x121.2x58mm | |
Operating temperature | -10...55°C | |
The programming method | keypad | |
IP rating | IP20, IP40 | |
Mounting | for DIN rail mounting, on panel | |
Kind of display used | LCD | |
Kind of output | PNP | |
Kind of input | encoder |