+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H921HR7GD

LED; in housing; No.of diodes: 1; white,green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H921HR7GD
TME Symbol:
H921HR7GD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
1
LED colour
green, white
Mounting
THT
Front
flat
LED current
20mA
LED lens
diffused
Viewing angle
125°
Luminosity
7mcd
Wavelength
565nm
Operating voltage
2.2...2.6V DC
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H921HR7GD
100 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)