+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HA230

Supercapacitor; SMD; 0.4F; 5.5VDC; ±20%; 20x18x3.5mm; 30A; -40÷85°C

Manufacturer: CAP-XX

Manufacturer part number:
HA230
TME Symbol:
HA230

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.4F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
20x18x3.5mm
Max. forward impulse current
30A
Operating temperature
-40...85°C
Trade name
EDLC
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX
*
HA230
Product withdrawn from the offer
Use the specification table below to search for similar products