+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-00103

Heat shrink sleeve; 33mm; black; Diam.after shrinking: 8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-00103
TME Symbol:
HA40-33/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
33mm
Colour
black
Diameter after shrinking
8mm
Gross weight158 g
Certificates
EAN code4031026461267
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-00103
0 in TME stock
Net price for quantities from 3 m - 25.61 USDGross price for quantities from 3 m - 25.61 USD
Net price for quantities from 15 m - 23.48 USDGross price for quantities from 15 m - 23.48 USD
Net price for quantities from 45 m - 20.62 USDGross price for quantities from 45 m - 20.62 USD
Amount (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.