+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-00105

Heat shrink sleeve; 55mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-00105
TME Symbol:
HA40-55/16-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
55mm
Colour
black
Gross weight349.88 g
Certificates
EAN code4031026461281
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-00105
0 in TME stock
Net price for quantities from 280 m - 35.27 USDGross price for quantities from 280 m - 35.27 USD
Amount (Multiplicity: 280)
Minimum order quantity: 280.
Multiplicity: 280.