+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-00106

Heat shrink sleeve; 75mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-00106
TME Symbol:
HA40-75/22-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
75mm
Colour
black
Gross weight503.17 g
Certificates
EAN code4031026461298
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-00106
0 in TME stock
Net price for quantities from 280 m - 44.22 USDGross price for quantities from 280 m - 44.22 USD
Amount (Multiplicity: 280)
Minimum order quantity: 280.
Multiplicity: 280.