+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-20680

Heat shrink sleeve; glued; 3.5: 1; 68mm; L: 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-20680
TME Symbol:
HA47-68/22-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3.5:1
Min. diameter before shrinking
68mm
Length
1m
Colour
black
Diameter after shrinking
22mm
Wall thickness
4.1mm
Gross weight387 g
EAN code4031026250441
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-20680
8 in TME stock
Net price for quantities from 1 pcs - 28.88 USDGross price for quantities from 1 pcs - 28.88 USD
Net price for quantities from 3 pcs - 27.44 USDGross price for quantities from 3 pcs - 27.44 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs