+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HA4850-10

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 48÷530VAC; HA48

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HA4850-10
TME Symbol:
HA4850-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
48...530V AC
Manufacturer series
HA48
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight76.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HA4850-10
0 in TME stock
Net price for quantities from 1 pcs - 86.34 USDGross price for quantities from 1 pcs - 86.34 USD
Net price for quantities from 10 pcs - 82.23 USDGross price for quantities from 10 pcs - 82.23 USD
Net price for quantities from 50 pcs - 78.49 USDGross price for quantities from 50 pcs - 78.49 USD
Net price for quantities from 100 pcs - 76.19 USDGross price for quantities from 100 pcs - 76.19 USD
No. of pieces (Multiplicity: 1)