+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-30100

Heat shrink sleeve; glued; 6: 1; 33mm; L: 1.22m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-30100
TME Symbol:
HA67-33.0/5.5

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
6:1
Min. diameter before shrinking
33mm
Length
1.22m
Colour
black
Diameter after shrinking
5.5mm
Gross weight150.1 g
EAN code4031026322896
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-30100
177 in TME stock
Net price for quantities from 1 pcs - 24.97 USDGross price for quantities from 1 pcs - 24.97 USD
Net price for quantities from 3 pcs - 23.81 USDGross price for quantities from 3 pcs - 23.81 USD
Net price for quantities from 6 pcs - 22.05 USDGross price for quantities from 6 pcs - 22.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcsCardboard = 24 pcs