+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-30300

Heat shrink sleeve; glued; 6: 1; 50.8mm; L: 1.22m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-30300
TME Symbol:
HA67-50.8/8.3

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
6:1
Min. diameter before shrinking
50.8mm
Length
1.22m
Colour
black
Diameter after shrinking
8.3mm
Gross weight329.9 g
EAN code4031026322919
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-30300
116 in TME stock
Net price for quantities from 1 pcs - 47.09 USDGross price for quantities from 1 pcs - 47.09 USD
Net price for quantities from 4 pcs - 44.86 USDGross price for quantities from 4 pcs - 44.86 USD
Net price for quantities from 6 pcs - 41.69 USDGross price for quantities from 6 pcs - 41.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsCardboard = 20 pcs