+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-30400

Heat shrink sleeve; glued; 6: 1; 69.8mm; L: 1.22m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-30400
TME Symbol:
HA67-69.8/11.7

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
6:1
Min. diameter before shrinking
69.8mm
Length
1.22m
Colour
black
Diameter after shrinking
11.7mm
Gross weight375 g
EAN code4031026322926
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-30400
0 in TME stock
Net price for quantities from 1 pcs - 63.61 USDGross price for quantities from 1 pcs - 63.61 USD
Net price for quantities from 4 pcs - 59.68 USDGross price for quantities from 4 pcs - 59.68 USD
Net price for quantities from 6 pcs - 55.76 USDGross price for quantities from 6 pcs - 55.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs