+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HAC24B150H-10

Relay: solid state; Ucntrl: 90÷140VAC; 150A; 24÷280VAC; HAC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HAC24B150H-10
TME Symbol:
HAC24B150H-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
150A
Switched voltage
24...280V AC
Manufacturer series
HAC
Relay variant
1-phase
Mounting
on panel
Body dimensions
104.6x73.7x43.2mm
Relay features
thermal pad included
Switching method
instantaneous switching
Indication
LED
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight340 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HAC24B150H-10
0 in TME stock
Net price for quantities from 1 pcs - 257.00 USDGross price for quantities from 1 pcs - 257.00 USD
Net price for quantities from 10 pcs - 244.76 USDGross price for quantities from 10 pcs - 244.76 USD
Net price for quantities from 50 pcs - 233.64 USDGross price for quantities from 50 pcs - 233.64 USD
Net price for quantities from 100 pcs - 226.77 USDGross price for quantities from 100 pcs - 226.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.