+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HAC408

Switch-disconnector; Poles: 4; for DIN rail mounting; 80A; 415VAC

Manufacturer: HAGER

Manufacturer part number:
HAC408
TME Symbol:
HAC408

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
80A
Rated voltage
415V AC
IP rating
IP20
Mechanical durability
100000 cycles
Manufacturer series
HAC
Cross section of connecting wires
0...35mm2
Gross weight411 g
Certificates
EAN code3250613140380
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HAC408
0 in TME stock
Net price for quantities from 1 pcs - 105.08 USDGross price for quantities from 1 pcs - 105.08 USD
Net price for quantities from 5 pcs - 98.08 USDGross price for quantities from 5 pcs - 98.08 USD
Net price for quantities from 10 pcs - 91.07 USDGross price for quantities from 10 pcs - 91.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.