+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3012.030

Hammer; paving; 295mm; W: 90mm; 340g; 30mm; round; wood; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3012.030
TME Symbol:
HAL-3012.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Kind of tool
paving
Overall length
295mm
Width
90mm
Head weight
340g
Size
30mm
Tip shape
round
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight340 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3012.030
0 in TME stock
Net price for quantities from 1 pcs - 23.48 USDGross price for quantities from 1 pcs - 23.48 USD
Net price for quantities from 3 pcs - 21.86 USDGross price for quantities from 3 pcs - 21.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.