+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3078.080

Hammer; 490mm; W: 175mm; 3009g; 80mm; round; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3078.080
TME Symbol:
HAL-3078.080

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
490mm
Width
175mm
Head weight
3009g
Size
80mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight800 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3078.080
0 in TME stock
Net price for quantities from 1 pcs - 121.77 USDGross price for quantities from 1 pcs - 121.77 USD
Net price for quantities from 3 pcs - 113.37 USDGross price for quantities from 3 pcs - 113.37 USD
No. of pieces (Multiplicity: 1)