+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3089.030

Hammer; 295mm; W: 90mm; 360g; 30mm; round; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3089.030
TME Symbol:
HAL-3089.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
295mm
Width
90mm
Head weight
360g
Size
30mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight360 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3089.030
0 in TME stock
Net price for quantities from 1 pcs - 28.22 USDGross price for quantities from 1 pcs - 28.22 USD
Net price for quantities from 3 pcs - 26.64 USDGross price for quantities from 3 pcs - 26.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.