+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

3101.030

Hammer; 295mm; W: 90mm; 200g; 30mm; round; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3101.030
TME Symbol:
HAL-3101.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
295mm
Width
90mm
Head weight
200g
Size
30mm
Tip shape
round
Manufacturer series
SIMPLEX
Gross weight200 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3101.030
0 in TME stock
Net price for quantities from 1 pcs - 35.54 USDGross price for quantities from 1 pcs - 35.54 USD
Net price for quantities from 3 pcs - 33.09 USDGross price for quantities from 3 pcs - 33.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.