+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3202.040

Hammer tip; 65g; 40mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3202.040
TME Symbol:
HAL-3202.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
65g
Size
40mm
Application - series/manufacturer
SIMPLEX
Gross weight68.25 g
See other products in this category: Hammers and Axes HALDER,
*
3202.040
6 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 3 pcs - 4.38 USDGross price for quantities from 3 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs