+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3203.030

Hammer tip; 22g; 30mm; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3203.030
TME Symbol:
HAL-3203.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
22g
Size
30mm
Application - series/manufacturer
SIMPLEX
Gross weight22 g
See other products in this category: Hammers and Axes HALDER,
*
3203.030
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 3 pcs - 3.70 USDGross price for quantities from 3 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)