+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3206.040

Hammer tip; 60g; 40mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3206.040
TME Symbol:
HAL-3206.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
60g
Size
40mm
Application - series/manufacturer
SIMPLEX
Gross weight60 g
See other products in this category: Hammers and Axes HALDER,
*
3206.040
0 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 3 pcs - 6.05 USDGross price for quantities from 3 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.