+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3207.040

Hammer tip; 50g; 40mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3207.040
TME Symbol:
HAL-3207.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
50g
Size
40mm
Application - series/manufacturer
SIMPLEX
Gross weight51.78 g
See other products in this category: Hammers and Axes HALDER,
*
3207.040
2 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.