+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3209.040

Hammer tip; 120g; 40mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3209.040
TME Symbol:
HAL-3209.040

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
120g
Size
40mm
Application - series/manufacturer
SIMPLEX
Gross weight124.93 g
See other products in this category: Hammers and Axes HALDER,
*
3209.040
4 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 3 pcs - 9.93 USDGross price for quantities from 3 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.