+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3244.030

Interchangeable blade; 260mm; 30mm; wood; Application: hammer


Manufacturer: HALDER

Manufacturer part number:
3244.030
TME Symbol:
HAL-3244.030

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
260mm
Size
30mm
Handle material
wood
Tools application
hammer
Application - series/manufacturer
SIMPLEX
Gross weight65 g
See other products in this category: Hammers and Axes HALDER,
*
3244.030
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 3 pcs - 6.26 USDGross price for quantities from 3 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.