+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3377.035

Hammer; 300mm; W: 110mm; 690g; 35mm; round; recoilless; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3377.035
TME Symbol:
HAL-3377.035

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
300mm
Width
0.11m
Head weight
690g
Size
35mm
Tip shape
round
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight690 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3377.035
0 in TME stock
Net price for quantities from 1 pcs - 43.42 USDGross price for quantities from 1 pcs - 43.42 USD
Net price for quantities from 3 pcs - 40.42 USDGross price for quantities from 3 pcs - 40.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.