+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3377.040

Hammer; 305mm; W: 115mm; 805g; 40mm; round; recoilless; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3377.040
TME Symbol:
HAL-3377.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
305mm
Width
115mm
Head weight
805g
Size
40mm
Tip shape
round
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight805 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3377.040
0 in TME stock
Net price for quantities from 1 pcs - 50.91 USDGross price for quantities from 1 pcs - 50.91 USD
Net price for quantities from 3 pcs - 47.40 USDGross price for quantities from 3 pcs - 47.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.