+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3380.045

Hammer; 310mm; W: 140mm; 1kg; 35x45mm; SECURAL

Manufacturer: HALDER

Manufacturer part number:
3380.045
TME Symbol:
HAL-3380.045

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
310mm
Width
140mm
Head weight
1kg
Size
35x45mm
Manufacturer series
SECURAL
Gross weight1000 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3380.045
0 in TME stock
Net price for quantities from 1 pcs - 55.58 USDGross price for quantities from 1 pcs - 55.58 USD
Net price for quantities from 3 pcs - 51.75 USDGross price for quantities from 3 pcs - 51.75 USD
No. of pieces (Multiplicity: 1)